
Labels Component Label Polyester White 25.4x12.7mm
Checking distributor stock and pricing after the page loads.
Panduit C100X050YJJ technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Weight | 1lb |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.