
This cable marker is made from PET, polyester material and has a white color. It measures 12.7mm in height, 25.4mm in length, and 12.7mm in width. The marker is designed for external mounting and is packaged in tape and reel with 10000 pieces per package.
Sign in to ask questions about the Panduit C100X050YJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C100X050YJT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 12.7mm |
| Length | 25.4mm |
| Material | Polyester |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Size | 12.7mm |
| Weight | 2lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C100X050YJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
