Panduit C1WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 31.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Package Quantity | 1 |
| Series | PANDUCT® Type C |
| Weight | 7.2192oz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C1WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
