
The Panduit C200X100YJC is a 200mm long cable marker with a white background and polyester body. It has a lead-free construction and is designed for external mounting. The marker is available in a roll packaging format with a quantity of one per package. It measures 25.4mm in height and weighs 4.72 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit C200X100YJC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C200X100YJC technical specifications.
| Background Color | White |
| Body Material | PET, Polyester |
| Package/Case | 200 |
| Color | White |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | PanTher™, P1™ |
| Weight | 4.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit C200X100YJC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
