Sign in to ask questions about the Panduit C252X030APT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit C252X030APT technical specifications.
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Weight | 1.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C252X030APT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.