
White, Polyolefin Label, 150/Roll, Four Port Identifier.
Panduit C252X030FJ6 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Panduit |
| Part No | C252X030FJ6 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
No datasheet is available for this part.