
Circuit Board Support CBLS Circuit Board Locking Support
Panduit CBLS37-C technical specifications.
| Length | 1.11inch |
| Material | Nylon |
| Mount | Cable |
| Mounting Hole Diameter | 0.192inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CBLS |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS37-C to view detailed technical specifications.
No datasheet is available for this part.
