Panduit CBLS50-M technical specifications.
| Color | Natural |
| Height | 31.2mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CBLS |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS50-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
