Panduit CBLS62-M technical specifications.
| Color | Natural |
| Height | 34.3mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| Series | CBLS |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS62-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
