Standoffs & Spacers CB LOCKING NYLON
Panduit CBLS75-C technical specifications.
| Diameter | 4.75mm |
| Gender | Male |
| Height | 19mm |
| Length | 37.6mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Series | CBLS |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS75-C to view detailed technical specifications.
No datasheet is available for this part.
