The CBP100-C connector is a nylon hardware mount connector with a male gender, measuring 25.4mm in height and 32.5mm in length. It is available in a bulk packaging with 100 pieces per pack. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Panduit CBP100-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CBP100-C technical specifications.
| Gender | Male |
| Height | 25.4mm |
| Length | 32.5mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CBP |
| Weight | 3.04oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP100-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.