
The Panduit CBP100-M is a nylon cable mount with a natural color finish. It measures 32.5mm in height and 1.28inch in length. The mount is designed for cable applications and features a mounting hole diameter of 0.156inch. The CBP100-M is available in bulk packaging with a package quantity of 1000 units. It weighs 1.3lb and is not radiation hardened.
Panduit CBP100-M technical specifications.
| Color | Natural |
| Height | 32.5mm |
| Length | 1.28inch |
| Material | Nylon |
| Mount | Cable |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 1.3lb |
| RoHS | Compliant |
No datasheet is available for this part.