Sign in to ask questions about the Panduit CBP25-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CBP25-M technical specifications.
| Board Thickness | 1.5mm |
| Color | Natural |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP25-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
