Panduit CBR1M-M technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.5mm |
| Height | 0.208inch |
| Lead Free | Lead Free |
| Length | 104mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Contour-Ty® CBR |
| Thickness | 965um |
| Weight | 11.264001oz |
| Width | 2.5mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR1M-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
