Panduit CBR2M-M10 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2inch |
| Color | White |
| Depth | 2.5mm |
| Length | 183mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Series | Contour-Ty® CBR |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2M-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
