Panduit CBR4I-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 3.6mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 345mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | Contour-Ty® CBR |
| Thickness | 1.32mm |
| Weight | 4lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR4I-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
