Sign in to ask questions about the Panduit CCH119-S10-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CCH119-S10-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 32.8mm |
| Inside Diameter | 30.2mm |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 12.000001oz |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH119-S10-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
