Sign in to ask questions about the Panduit CCH69-S10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CCH69-S10-C technical specifications.
| Color | Natural, Beige |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 17.5mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 6.72oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH69-S10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.