Panduit CD-2001-2/0 technical specifications.
| Mount | Wire |
| Number of Ports | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 4.000067oz |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CD-2001-2/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.