Panduit CDCLP3 technical specifications.
| Color | Silver |
| Material | Steel |
| Mount | External |
| Package Quantity | 16 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT®, PanelMax™ |
| Weight | 12.160001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CDCLP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.