Panduit CDCLP4 technical specifications.
| Color | Grey |
| Material | Polyvinyl |
| Mount | External |
| Package Quantity | 16 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.03lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CDCLP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.