Panduit CEFXEI-X technical specifications.
| Color | Beige |
| Length | 101.6mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| Packaging | Bag |
| Weight | 1.87lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CEFXEI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
