Panduit CEFXIW-X technical specifications.
| Body Material | Polyvinyl |
| Color | White, Beige |
| Length | 101.6mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| Weight | 1.87lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CEFXIW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
