Sign in to ask questions about the Panduit CF382538F-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CF382538F-Q technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 52.3mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CF382538F-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.