
The Mini-Com 2-Port Module Connector is a module-style connector with two ports and two ways. It has a white and beige color, a depth of 114.3mm, a length of 69.8mm, and a width of 17.4mm. The connector is made of ABS material and weighs 1.202841 ounces. It is part of the Mini-Com series.
Sign in to ask questions about the Panduit CFPL2IWY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CFPL2IWY technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Depth | 114.3mm |
| Length | 69.8mm |
| Material | ABS |
| Number of Ports | 2 |
| Number of Ways | 2 |
| Series | Mini-Com® |
| Weight | 1.202841oz |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CFPL2IWY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.