
Mini-Comp 4 Position Vertical Faceplate With Label
Checking distributor stock and pricing after the page loads.
Panduit CFPL4IWY technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Material | ABS |
| Number of Ports | 4 |
| Series | Mini-Com® |
| Weight | 1.5392oz |
| RoHS | Compliant |
No datasheet is available for this part.