Sign in to ask questions about the Panduit CHS1SWH-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CHS1SWH-X technical specifications.
| Color | White |
| Length | 2.48inch |
| Package Quantity | 10 |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CHS1SWH-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.