
Blue, unshielded, straight, female RJ45 connector for cable mounting. Features 8 positions and 8 loaded contacts with copper contacts plated in gold. Constructed with an ABS exterior housing and PC interior housing, this modular component supports Cat 5e performance. Operates within a temperature range of -10°C to 65°C and is RoHS compliant.
Panduit CJ5E88TGBU technical specifications.
| Package/Case | Module |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Blue |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX5e™ |
| Shielding | Unshielded |
| Termination | IDC |
| Weight | 0.4288oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ5E88TGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.