
Unshielded, straight-orientation RJ-45 connector for Cat 6 cable applications. Features 8 positions and 8 loaded contacts with copper contacts plated in gold. This male, cable-mount module has an ABS exterior housing and PC interior housing in black. Operating temperature range is -10°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CJ688TGBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CJ688TGBL technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Housing Color | Black |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ PLUS |
| Shielding | Unshielded |
| Termination | IDC |
| Weight | 0.384oz |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
