
8-position, 8-wire female modular connector for Cat6 UTP Ethernet applications. Features a straight, unshielded design with copper contacts and a blue ABS exterior housing. This bulk-packaged component offers crimp termination and mounts to cable, with interior housing constructed from PC. Operating temperature range is -10°C to 65°C, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CJ688TGBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CJ688TGBU technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Blue |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ PLUS |
| Termination | Crimp |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
