Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CJ6X88TGBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CJ6X88TGBU technical specifications.
| Package/Case | Module |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Blue |
| Interior Housing Material | PC |
| Length | 16.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6A™ |
| Weight | 0.416oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ6X88TGBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
