
This 100ft yellow polyethylene cable has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. It is designed for cable mount applications. The cable is made from polyethylene material and has a diameter of 1.09inch and an inside diameter of 0.92inch. It is packaged in bulk with a quantity of one.
Panduit CLT100F-C4 technical specifications.
| Body Material | Polyethylene |
| Color | Yellow |
| Diameter | 1.09inch |
| Inside Diameter | 0.92inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 1.09inch |
| Weight | 6.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT100F-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
