
The CLT25F-C3 cable is a 100-foot long, orange-colored cable with a diameter of 0.397inch. It has a minimum operating temperature of -40°C and a maximum operating temperature of 50°C. The cable is made of polyethylene material and is packaged in bulk. It is not radiation hardened and has a weight of 1.25lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CLT25F-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Orange |
| Diameter | 0.397inch |
| Inside Diameter | 0.27inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLT |
| Size | 0.39inch |
| Weight | 1.25lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT25F-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.