
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll
Checking distributor stock and pricing after the page loads.
| Body Material | Polyethylene |
| Color | Yellow |
| Diameter | 0.397inch |
| Inside Diameter | 0.27inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLT |
| Size | 0.39inch |
| Weight | 1.2lb |
| RoHS | Compliant |