Sign in to ask questions about the Panduit CLT35F-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLT35F-C3 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Diameter | 0.5inch |
| Inside Diameter | 0.35inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLT |
| Size | 0.5inch |
| Weight | 2.45lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT35F-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
