Panduit CLT38F-C3 technical specifications.
| Color | Orange |
| Diameter | 0.556inch |
| Inside Diameter | 0.41inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLT |
| Size | 0.56inch |
| Weight | 2.85lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT38F-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.