Sign in to ask questions about the Panduit CLT50F-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLT50F-C3 technical specifications.
| Body Material | Polyethylene |
| Color | Orange |
| Diameter | 0.67inch |
| Inside Diameter | 0.51inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CLT |
| Size | 0.5inch |
| Weight | 2.45lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT50F-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
