
Slit corrugated loom tubing, 0.62 inch (15.8mm) diameter, constructed from durable black polyethylene. Offers an inside diameter of 16.5mm and a generous 100-foot length for extensive cable management. Designed for cable mounting, this tubing operates effectively within a temperature range of -40°C to 50°C. Weighing 5.8lb, it is packaged in bulk for convenient application.
Sign in to ask questions about the Panduit CLT62F-C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLT62F-C20 technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Diameter | 0.816inch |
| Inside Diameter | 16.5mm |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CLT |
| Weight | 5.8lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT62F-C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
