Panduit CLT75F-C4 technical specifications.
| Body Material | Polyethylene |
| Color | Yellow |
| Diameter | 0.935inch |
| Inside Diameter | 0.76inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLT |
| Size | 0.94inch |
| Weight | 4.245lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLT75F-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.