
This 100ft black polyethylene cable features a UL94 HB flammability rating and is halogen free. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The cable is available in bulk packaging and is suitable for general use.
Sign in to ask questions about the Panduit CLTS100F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLTS100F-C technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 0.912inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.103inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CLTS |
| Size | 1.09inch |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS100F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
