Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CLTS100F-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Orange, Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.912inch |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.103inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLTS |
| Size | 1.09inch |
| Weight | 7.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS100F-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
