Sign in to ask questions about the Panduit CLTS125F-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLTS125F-L technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 1.278inch |
| Length | 50foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.536inch |
| Package Quantity | 1 |
| Series | CLTS |
| Size | 1.5inch |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS125F-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.