Panduit CLTS150F-D3 technical specifications.
| Body Material | Polyethylene |
| Color | Orange, Black |
| Flammability Rating | UL94 HB |
| Inside Diameter | 1.48inch |
| Length | 500foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CLTS |
| Size | 1.73inch |
| Weight | 47lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS150F-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
