
This 100ft black polyethylene cable features a flammability rating of UL94 HB and is halogen free. It has an inside diameter of 0.767inch and an outside diameter of 0.941inch. The cable is rated for operation between -40°C and 50°C. It is available in a package quantity of 1.
Sign in to ask questions about the Panduit CLTS75F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CLTS75F-C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Inside Diameter | 0.767inch |
| Length | 100foot |
| Material | PE, Polyethylene, PP, Polypropylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.941inch |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | CLTS |
| Size | 0.94inch |
| Weight | 6.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS75F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
