Panduit CLTS75F-C3 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Flammability Rating | UL94 HB |
| Inside Diameter | 0.767inch |
| Length | 100foot |
| Material | PP, PE, Polyethylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.941inch |
| Package Quantity | 1 |
| Series | CLTS |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CLTS75F-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.