Panduit CM4S-L2 technical specifications.
| Body Material | PE, Polyethylene |
| Bundle Diameter | 4.38inch |
| Color | Red |
| Height | 387mm |
| Length | 1.27foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.75inch |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CM4S-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
