
The Mini-Com Blue Cable Mount Fiber Optic Connector is a multimode fiber optic connector with a ceramic body and plastic exterior housing. It is designed for cable mounting and has a straight orientation. The connector is packaged individually in bulk and is compliant with RoHS regulations. It has a length of 32mm and a depth of 56mm, with a weight of 0.6064 ounces. The connector is made of plastic and ceramic materials and has a blue color.
Sign in to ask questions about the Panduit CMDBUSCZBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CMDBUSCZBU technical specifications.
| Body Material | Ceramic |
| Color | Blue |
| Depth | 56mm |
| Exterior Housing Material | Plastic |
| Housing Color | Blue |
| Interior Housing Material | Plastic |
| Length | 32mm |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDBUSCZBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.