SC Dupl (EI) Adapter (WH) Module Assy (Zirc)
Panduit CMDEISCZWH technical specifications.
| Package/Case | Module |
| Color | White |
| Material | Bronze |
| Package Quantity | 1 |
| Weight | 0.6064oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDEISCZWH to view detailed technical specifications.
No datasheet is available for this part.