Panduit CMDSAQLCZBL technical specifications.
| Body Material | Bronze |
| Color | Black |
| Exterior Housing Material | Plastic |
| Interior Housing Material | Plastic |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Mini-Com® |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDSAQLCZBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.