
This Panduit fiber optic connector features a ceramic body and beige color. It has a length of 46.4mm and a depth of 15.8mm, with a weight of 0.4oz. The connector is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit CMDSLCZIW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CMDSLCZIW technical specifications.
| Body Material | Ceramic |
| Color | Beige |
| Depth | 15.8mm |
| Length | 46.4mm |
| Mode | Singlemode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CMDSLCZIW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
